|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3074169
Manufacturer Part #:

3074169

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 4-HESI (5X20) GY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Fuse Modular Terminal Block
Number of Positions: 2 Position
Current Rating: 6.3 A
Voltage Rating: 500 V
Wire Gauge Range: 26 AWG - 10 AWG
Connection Method: Screw
Series: UT
Packaging: Bulk
Brand: Phoenix Contact
Color: Gray
Length: 57.8 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 6.2 mm
Wire Gauge Max: 10 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: UT_4-HESI_(5X20)_GY UT4HESI5X20GY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206138-8 Standard Circular Connector 4,900
2961105 Industrial Relays 1,797
1662528 Circular Metric Connectors 1,826
0800886 Terminal Block Tools & Accessories 15,228
3214259 DIN Rail Terminal Blocks 402
1201442 Terminal Block Tools & Accessories 2,076
3030242 Terminal Block Tools & Accessories 638
3047028 Terminal Block Tools & Accessories 3,887
3022218 Terminal Block Tools & Accessories 2,688
1414PHH4 Electrical Enclosures 2
Real Time Availability
Stock:
83 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.74
10:
$7.53
25:
$7.34
50:
$7.04
100:
$6.47
250:
$5.98
500:
$5.70
$5.07

To add to a project, please Log In.

172639243 143080215 165583196 167858023 172222596 189371948 166428406