|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3073953
Manufacturer Part #:

3073953

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 10DREHSI-EX(5X20)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Fuse Modular Terminal Block
Number of Positions: 2 Position
Current Rating: 10 A
Voltage Rating: 500 V
Wire Gauge Range: 20 AWG - 6 AWG
Connection Method: Screw
Series: UK
Brand: Phoenix Contact
Color: Black
Length: 62 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 12 mm
Wire Gauge Max: 6 AWG
Wire Gauge Min: 20 AWG
Part # Aliases: UK_10-DREHSI-EX_(5X20) UK10DREHSIEX5X20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3200043 Terminals 9,496
3200519 Terminals 21,805
3203053 Terminals 10,190
FP301-1/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,029
3200687 Terminals 13,220
Q5-3X-1/2-01-QB48IN-5 Heat Shrink Tubing and Sleeves 21
3200263 Terminals 19,765
3200218 Terminals 5,551
3200221 Terminals 4,026
0034.2516 Cartridge Fuses 133
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.40
10:
$26.65
25:
$25.97
50:
$24.91
100:
$22.91
250:
$21.17
500:
$20.17

To add to a project, please Log In.

166428406 172639243 189371948 167858023 143080215 165583196 172222596