|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3069711
Manufacturer Part #:

3069711

Manufacturer:

Description:
Rotary Switches Industrial Control Changeover switch
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,931, Mouser Online Catalog
PDF Page 1,931, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 3 Position
Current Rating: 20 A
Voltage Rating: 690 VAC
Index Angle: 60 deg
Termination Style: Screw
Mounting Type: Panel
Series: RS20
Actuator: Rotary
Voltage Rating AC: 690 V
Brand: Phoenix Contact
Illumination: Non-Illuminated
Tradename: CLIPLINE Installation and Mounting
Part # Aliases: RS20-US-S0211-0203-014H-001 RS20USS02110203014H001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1591ESBK Enclosures, Boxes, & Cases 549
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.50
10:
$45.17
25:
$43.99
50:
$42.54
100:
$41.91
250:
$39.31

To add to a project, please Log In.

109431575 130253816 107609394 133639882 165583196 167387259 171030384 162913321 189371948