|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3069702
Manufacturer Part #:

3069702

Manufacturer:

Description:
Rotary Switches Industrial Control Voltmeter changeover
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,931, Mouser Online Catalog
PDF Page 1,931, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 3 Position
Current Rating: 20 A
Voltage Rating: 690 VAC
Index Angle: 45 deg
Termination Style: Screw
Mounting Type: Panel
Series: RS20
Actuator: Rotary
Voltage Rating AC: 690 V
Brand: Phoenix Contact
Illumination: Non-Illuminated
Tradename: CLIPLINE Installation and Mounting
Part # Aliases: RS20-US-S0023-0203-014H-001 RS20USS00230203014H001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE-BASIC In-Circuit Debuggers 708
ZX62D-B-5PA8 USB Connectors 6,076
1N4004 Rectifiers 152,397
W02G-E4/51 Bridge Rectifiers 8,455
DF17(4.0)-60DP-0.5V(57) Board to Board & Mezzanine Connectors 845
FH12A-30S-0.5SH(55) FFC & FPC Connectors 3,864
LM2940CT-5.0/NOPB LDO Voltage Regulators 6,343
12CPT-B-2A Automotive Connectors 3,591
SCPT-A021GF-0.5 Automotive Connectors 69,156
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.50
10:
$45.17
25:
$43.99
50:
$42.54
100:
$41.91
250:
$39.31

To add to a project, please Log In.

109431575 189371948 107609394 130253816 133639882 171030384 162913321 165583196 167387259