|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3069700
Manufacturer Part #:

3069700

Manufacturer:

Description:
Rotary Switches Industrial Control Voltmeter changeover
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,931, Mouser Online Catalog
PDF Page 1,931, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 4 Position
Current Rating: 20 A
Voltage Rating: 690 VAC
Index Angle: 45 deg
Termination Style: Screw
Mounting Type: Panel
Actuator: Rotary
Voltage Rating AC: 690 V
Brand: Phoenix Contact
Illumination: Non-Illuminated
Series: RS20
Tradename: CLIPLINE Installation and Mounting
Part # Aliases: RS20-US-S0004-0204-014H-001 RS20USS00040204014H001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.53
  10: $44.29
  25: $43.13
  50: $41.71
  100: $41.10
  250: $38.54
  500: Quote
 

To add to a project, please Log In.

109431575 165583196 167387259 107609394 171030384 130253816 133639882 162913321 189371948