Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3050293
Manufacturer Part #:

3050293

Manufacturer:

Description:
DIN Rail Terminal Blocks QTC 2 5-HESI (5X20) LVR FUSE HLD G TYPE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Color: Black
Number of Positions: 2
Current Rating: 6.3 A
Voltage Rating: 500 V
Wire Gauge Range: 20-14
Flammability Rating: UL 94 V-0
Length: 82.5 mm
Series: QT
Factory Pack Quantity: 50
Tradename: CLIPLINE QTC
Type: Wire to Wire
Width: 6.2 mm
Wire Gauge Max: 14
Wire Gauge Min: 20
Part # Aliases: QTC_2,5-HESI_(5X20) QTC25HESI5X20
Unit Weight: 0.621880 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
284 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.07
  10: $9.80
  25: $9.55
  50: $9.16
  100: $8.42
  250: $7.78
  500: $7.42
  1,000: $6.60

To add to a project, please Log In.


This product is also available in:
143080215 165583196 172222596 172639243 166428406 167858023 189371948