Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3047400
Manufacturer Part #:

3047400

Manufacturer:

Description: DIN Rail Terminal Blocks UTME 6 TEST BLOCK SCREW
Silverlight Page 1,806, Mouser Enhanced Catalog
PDF Page 1,806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Wire to Wire
Number of Positions / Contacts: 2
Wire Gauge Range: 24-8
Current Rating: 30 A
Voltage Rating: 500 V
Mounting Style: DIN Rail
Termination Style: Screw
Color: Gray
Length: 100.8 mm
Mounting Angle: Straight
Product: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Width: 8.2 mm
Wire Gauge Max: 8
Wire Gauge Min: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.38
  10: $8.15
  50: $7.63
  100: $6.48
  500: $6.18
  1,000: $5.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3036796
Pluggable Terminal Blocks P-CO FUNCTION PLUG-DISCO ...
Phoenix Contact
1: $5.02
C1LG6
Wire Ducting COVER 1" 6-FOOT SECTION
Panduit
1: $7.86
G1X2LG6
Wire Ducting TYPE G 1X2 6' SEC
Panduit
1: $41.41
1206421
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $7.00
3047413
DIN Rail Terminal Blocks UTMED 6 FEED-THRU SCREW
Phoenix Contact
1: $5.68
3032389
Terminal Block Tools & Accessories FBS 1/3/5-8
Phoenix Contact
1: $4.74
3032761
Terminal Block Tools & Accessories PAI-4 FIX VT TE ...
Phoenix Contact
1: $2.01
3032758
Terminal Block Tools & Accessories PAI-4 FIX GN TE ...
Phoenix Contact
1: $2.01
3032363
Terminal Block Tools & Accessories FBS 1/3-8
Phoenix Contact
1: $3.31
3034468
Terminal Block Tools & Accessories SB-ME 2-8 2P SH ...
Phoenix Contact
1: $3.61
3045211
Pluggable Terminal Blocks UT 6 GN
Phoenix Contact
1: $1.54
3032745
Terminal Block Tools & Accessories PAI-4 FIX YE TE ...
Phoenix Contact
1: $2.01
3047426
Terminal Block Tools & Accessories D-UTME 6 END CO ...
Phoenix Contact
1: $1.27
3034442
Terminal Block Tools & Accessories C-ME 6/2 DISCON ...
Phoenix Contact
1: $0.50
3047442
DIN Rail Terminal Blocks UTMED 6-PE GND BLOCK SCRE ...
Phoenix Contact
1: $11.47


197778508