|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3046663
Manufacturer Part #:

3046663

Manufacturer:

Description:
DIN Rail Terminal Blocks UTTB 2,5-DIO/U-O 5.2MM W/DIODE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 4 Position
Current Rating: 24 A
Voltage Rating: 500 V
Wire Gauge Range: 26 AWG - 12 AWG
Connection Method: Screw
Series: UT
Color: Gray
Flammability Rating: UL 94 V-0
Length: 69.9 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 5.2 mm
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: UTTB_2,5-DIO/U-O UTTB25DIOUO
Unit Weight: 1.764 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 2,009
3044076 DIN Rail Terminal Blocks 4,543
3200030 Terminals 23,044
1050004 Terminal Block Tools & Accessories 1,210
3047028 Terminal Block Tools & Accessories 3,912
3200810 Terminals 1,895
3055 BL005 Hook-up Wire 12
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.20
10:
$6.03
25:
$5.88
50:
$5.64
100:
$5.18
250:
$4.79
500:
$4.56
$4.06

To add to a project, please Log In.

128207237 199055221 138602125 143080215 166428406 167858023 165583196 172639243 172222596 189371948