|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3046401
Manufacturer Part #:

3046401

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 6-HESI (6 3X32) 6.3MM X 32MM FUSE
Mouser Online Catalog Page 1,838, Mouser Online Catalog
PDF Page 1,838, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 10 A
Voltage Rating: 630 V
Wire Gauge Range: 24 AWG - 8 AWG
Connection Method: Screw
Series: UT
Packaging: Bulk
Color: Black
Flammability Rating: UL 94 V-0
Length: 57.8 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 8.2 mm
Wire Gauge Max: 8 AWG
Wire Gauge Min: 24 AWG
Part # Aliases: UT_6-HESI_(6,3X32) UT6HESI63X32
Unit Weight: 1.323 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,315
3044102 DIN Rail Terminal Blocks 9,977
3044571 DIN Rail Terminal Blocks 1,553
3030336 Terminal Block Tools & Accessories 2,993
3044092 DIN Rail Terminal Blocks 849
1051003 Terminal Block Tools & Accessories 826
3044173 DIN Rail Terminal Blocks 190
3047028 Terminal Block Tools & Accessories 3,894
0801733 Mounting Hardware 226
1052015:0041 Terminal Block Tools & Accessories 68
Real Time Availability
Stock:
248 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.03
10:
$7.81
25:
$7.61
50:
$7.30
100:
$6.71
250:
$6.20
500:
$5.91
$5.26

To add to a project, please Log In.

128207237 199055221 138602125 165583196 143080215 166428406 189371948 172639243 111295997 167858023 172222596