|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3046236
Manufacturer Part #:

3046236

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 4-MTD-DIO/R-L 6.2MM W/ R-L DIODE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Component Terminal Block
Number of Positions: 2 Position
Current Rating: 500 mA
Voltage Rating: 800 V
Wire Gauge Range: 26-10
Connection Method: Screw
Series: UT
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 47.5 mm, 55 mm
Length: 57.8 mm
Mounting Type: NS 35/7.5, NS 35/15
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 6.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 26
Part # Aliases: UT_4-MTD-DIO/R-L UT4MTDDIORL
Unit Weight: 0.416233 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3200014 Terminals 78,071
DSP100-24 DIN Rail Power Supplies 107
205206-3 D-Sub Standard Connectors 3,905
2903361 Industrial Relays 585
3200043 Terminals 9,296
3200519 Terminals 20,705
W23-X1A1G-10 Circuit Breakers 211
W23-X1A1G-20 Circuit Breakers 151
W23-X1A1G-5 Circuit Breakers 204
WT11S Toggle Switches 167
Real Time Availability
Stock:
62 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.94
10:
$3.84
25:
$3.74
50:
$3.59
100:
$3.30
250:
$3.05
500:
$2.90
$2.58

To add to a project, please Log In.

138602125 199055221 128207237 111295997 165583196 172222596 172639243 143080215 166428406 167858023 189371948