|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3046090
Manufacturer Part #:

3046090

Manufacturer:

Description:
DIN Rail Terminal Blocks UT4-HESILED24(5X20) FUSE TERM BLOCK
Mouser Online Catalog Page 1,838, Mouser Online Catalog
PDF Page 1,838, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 6.3 A
Voltage Rating: 24 V
Wire Gauge Range: 26 AWG - 10 AWG
Connection Method: Screw
Series: UT
Packaging: Bulk
Color: Black
Flammability Rating: UL 94 V-0
Height: 80.5 mm
Length: 57.8 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 6.2 mm
Wire Gauge Max: 10 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: UT_4-HESILED_24_(5X20) UT4HESILED245X20
Unit Weight: 0.631404 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2866763 DIN Rail Power Supplies 66
2966171 Industrial Relays 1,896
3044128 DIN Rail Terminal Blocks 1,258
3030271 Terminal Block Tools & Accessories 437
3044102 DIN Rail Terminal Blocks 9,971
3046032 DIN Rail Terminal Blocks 450
2967620 Industrial Relays 84
3046100 DIN Rail Terminal Blocks 73
3047028 Terminal Block Tools & Accessories 3,889
3030336 Terminal Block Tools & Accessories 2,983
Real Time Availability
Stock:
974 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.98
10:
$9.71
25:
$9.46
50:
$9.08
100:
$8.35
250:
$7.71
500:
$7.35
$6.54

To add to a project, please Log In.

138602125 199055221 128207237 165583196 167858023 172222596 143080215 166428406 189371948 172639243