|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3046032
Manufacturer Part #:

3046032

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 4-HESI (5X20)
Mouser Online Catalog Page 1,838, Mouser Online Catalog
PDF Page 1,838, PDF Catalog Page
3046032 Datasheet 3046032 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 6.3 A
Voltage Rating: 500 V
Wire Gauge Range: 26 AWG - 10 AWG
Connection Method: Screw
Series: UT
Packaging: Bulk
Color: Black
Flammability Rating: UL 94 V-0
Height: 80.5 mm
Length: 57.8 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 6.2 mm
Wire Gauge Max: 10 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: UT_4-HESI_(5X20) UT4HESI5X20
Unit Weight: 0.613414 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,241
3044102 DIN Rail Terminal Blocks 9,901
3044128 DIN Rail Terminal Blocks 1,258
3022276 Terminal Block Tools & Accessories 2,686
3047028 Terminal Block Tools & Accessories 3,889
03-09-1022 Pin & Socket Connectors 15,365
73415-1960 RF Connector Accessories 470
3047167 Terminal Block Tools & Accessories 1,737
DC37P065TXLF D-Sub Standard Connectors 140
977-037-010R031 D-Sub Backshells 149
Real Time Availability
Stock:
450 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.18
10:
$6.01
25:
$5.86
50:
$5.62
100:
$5.17
250:
$4.77
500:
$4.55
$4.05

To add to a project, please Log In.

138602125 199055221 143080215 128207237 165583196 166428406 189371948 172639243 167858023 172222596