|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3045143
Manufacturer Part #:

3045143

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 4 BK FEEDTHRU TERM BLOCK
Mouser Online Catalog Page 1,838, Mouser Online Catalog
PDF Page 1,838, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 32 A
Voltage Rating: 1 kV
Wire Gauge Range: 26-10
Connection Method: Screw
Series: UT
Packaging: Bulk
Color: Black
Flammability Rating: UL 94 V-0
Height: 55 mm
Length: 47.7 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 6.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 26
Part # Aliases: UT_4_BK UT4BK
Unit Weight: 0.312880 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,451
3044102 DIN Rail Terminal Blocks 10,017
3044128 DIN Rail Terminal Blocks 1,264
3045127 DIN Rail Terminal Blocks 702
3030242 Terminal Block Tools & Accessories 692
3030336 Terminal Block Tools & Accessories 3,019
3047028 Terminal Block Tools & Accessories 3,937
3044115 DIN Rail Terminal Blocks 989
3045130 DIN Rail Terminal Blocks 530
3045156 DIN Rail Terminal Blocks 170
Real Time Availability
Stock:
651 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.26
10:
$1.23
25:
$1.19
50:
$1.15
100:
$1.05
250:
$0.977
500:
$0.932
$0.829

To add to a project, please Log In.

128207237 199055221 138602125 143080215 165583196 111295997 167858023 172222596 172639243 166428406 189371948