|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3045017
Manufacturer Part #:

3045017

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 2.5/1P PLUGABLE TERM BLOCK
Mouser Online Catalog Page 1,837, Mouser Online Catalog
PDF Page 1,837, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 24 A
Voltage Rating: 500 V
Wire Gauge Range: 26 AWG - 12 AWG
Connection Method: Screw/Plug-In
Series: UT
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 55 mm
Housing Material: Polyamide (PA)
Length: 47.6 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 5.2 mm
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: UT_2,5/1P UT251P
Unit Weight: 3.197 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,231
3044076 DIN Rail Terminal Blocks 3,987
3044092 DIN Rail Terminal Blocks 842
3047028 Terminal Block Tools & Accessories 3,887
3047167 Terminal Block Tools & Accessories 1,737
3045347 DIN Rail Terminal Blocks 119
3045033 DIN Rail Terminal Blocks 88
3047154 Terminal Block Tools & Accessories 152
3045318 DIN Rail Terminal Blocks 95
3045376 DIN Rail Terminal Blocks 58
Real Time Availability
Stock:
568 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.14
10:
$1.11
25:
$1.08
50:
$1.04
100:
$0.957
250:
$0.884
500:
$0.842
$0.75

To add to a project, please Log In.

199055221 128207237 138602125 165583196 167858023 172222596 172639243 143080215 166428406 189371948