|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3044636
Manufacturer Part #:

3044636

Manufacturer:

Description:
DIN Rail Terminal Blocks UTTB 2,5 2.5MM DBL LEVEL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 4 Position
Current Rating: 24 A
Voltage Rating: 500 V
Wire Gauge Range: 26 AWG - 12 AWG
Connection Method: Screw
Series: UT
Color: Gray
Flammability Rating: UL 94 V-0
Length: 69.9 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 5.2 mm
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: UTTB_2,5 UTTB25
Unit Weight: 1.764 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3044076 DIN Rail Terminal Blocks 3,987
0800886 Terminal Block Tools & Accessories 15,247
3030213 Terminal Block Tools & Accessories 1,045
3047028 Terminal Block Tools & Accessories 3,894
3030161 Terminal Block Tools & Accessories 2,764
3030226 Terminal Block Tools & Accessories 161
3047293 Terminal Block Tools & Accessories 836
1206560 Terminal Block Tools & Accessories 1,344
3047167 Terminal Block Tools & Accessories 1,737
Real Time Availability
Stock:
1,320 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.05
10:
$2.97
25:
$2.89
50:
$2.78
100:
$2.55
250:
$2.36
500:
$2.25
$2.00

To add to a project, please Log In.

128207237 199055221 138602125 143080215 165583196 167858023 172222596 166428406 172639243 189371948