|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3044571
Manufacturer Part #:

3044571

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 4-QUATTRO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 4 Position
Current Rating: 32 A
Voltage Rating: 500 V
Wire Gauge Range: 26 AWG - 10 AWG
Connection Method: Screw
Series: UT
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Length: 65.4 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 6.2 mm
Wire Gauge Max: 10 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: UT_4-QUATTRO UT4QUATTRO
Unit Weight: 0.621174 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,451
3044102 DIN Rail Terminal Blocks 10,017
3022276 Terminal Block Tools & Accessories 2,818
3047028 Terminal Block Tools & Accessories 3,937
3030336 Terminal Block Tools & Accessories 3,019
3047170 Terminal Block Tools & Accessories 276
3030365 Terminal Block Tools & Accessories 171
3044597 DIN Rail Terminal Blocks 183
3044584 DIN Rail Terminal Blocks 262
3064069 DIN Rail Terminal Blocks 87
Real Time Availability
Stock:
1,553 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.44
10:
$2.37
25:
$2.31
50:
$2.22
100:
$2.04
250:
$1.88
500:
$1.79
$1.60

To add to a project, please Log In.

128207237 199055221 138602125 165583196 143080215 166428406 189371948 172222596 172639243 167858023