Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3044568
Manufacturer Part #:

3044568

Manufacturer:

Description: DIN Rail Terminal Blocks UT 2.5-QUATTRO-PE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Pitch: -
Number of Positions: 4
Wire Gauge Range: 26-12
Current Rating: -
Voltage Rating: -
Color: Green / Yellow
Connection Method: Screw
Flammability Rating: UL 94 V-0
Height: 47.5 mm, 55 mm
Length: 65.4 mm
Mounting Type: NS 35/7.5, NS 35/15
Number of Rows: 1
Series: UT
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Type: Ground Modular Terminal Block
Width: 5.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 26
Part # Aliases: UT_2,5-QUATTRO-PE UT25QUATTROPE
Unit Weight: 0.665620 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
637 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.53
  10: $6.36
  25: $6.19
  50: $5.94
  100: $5.47
  250: $5.05
  500: $4.82
  1,000: $4.52
  2,500: $4.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2866763
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 10 ...
Phoenix Contact
1: $377.00
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $20.16
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.51
1-66105-9
Pin & Socket Connectors SOCKET CON 24-20AWG BRIGHT ...
TE Connectivity / AMP
1: $0.47
DPP50-24
DIN Rail Power Supplies 50W 24V 2.1A DIN Rail 115/ ...
TDK-Lambda
1: $54.54
1658622-8
Headers & Wire Housings .1CL IDC REC 2X17P C&M 30A ...
TE Connectivity / AMP
1: $2.77
1375793-2
PC / 104 Connectors STKTHRU UNKEYED 2 standoffs
TE Connectivity / AMP
1: $21.60
3200030
Terminals 1mm RD 18AWG
Phoenix Contact
1: $0.20
3200519
Terminals .75mm GY 18AWG
Phoenix Contact
1: $0.20
0801733
Mounting Hardware 2 meter DIN Rail
Phoenix Contact
2: $8.35
09200031440
Heavy Duty Power Connectors HAN 3A PG11 TOP ENTR M ...
HARTING
1: $7.31
09200102812
Heavy Duty Power Connectors HAN A 10P F SCREW SCRE ...
HARTING
1: $19.95
09200042611
Heavy Duty Power Connectors HAN A 4P MALE SCREW SC ...
HARTING
1: $13.15
5855 BK005
Hook-up Wire 22AWG 19/34 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $77.93
3044542
DIN Rail Terminal Blocks UT 2 5/4-QUATTRO
Phoenix Contact
1: $2.30
208717-1
Standard Circular Connector RECP SQUARE REV 14-7
TE Connectivity
1: $26.69
1898/10C SL002
Multi-Conductor Cables 18AWG 10C UNSHLD 500ft SPOO ...
Alpha Wire
1: $1,195.92
PLT.6SM-M
Cable Ties NYLON 2.8" 12LBS
Panduit
1: $0.07
3047170
Terminal Block Tools & Accessories D UT2 5/4-QUATT ...
Phoenix Contact
1: $0.61
0709136
Fixed Terminal Blocks HDFK 25-VP
Phoenix Contact
1: $13.53


This product is also available in:
199055221 128207237 138602125 143080215 165583196 166428406 172639243 189371948 167858023 172222596