|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3044225
Manufacturer Part #:

3044225

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 35 FEEDTHRU TERM BLK
Mouser Online Catalog Page 1,838, Mouser Online Catalog
PDF Page 1,838, PDF Catalog Page
3044225 Datasheet 3044225 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 125 A
Voltage Rating: 1 kV
Wire Gauge Range: 16 AWG - 1/0 AWG
Connection Method: Screw
Series: UT
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Length: 60.2 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 16 mm
Wire Gauge Max: 1/0 AWG
Wire Gauge Min: 16 AWG
Part # Aliases: UT_35 UT35
Unit Weight: 2.098448 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,214
RTE24615 General Purpose Relays 624
3031364 DIN Rail Terminal Blocks 436
RT7872P Relay Sockets & Hardware 399
3047167 Terminal Block Tools & Accessories 1,737
0801733 Mounting Hardware 226
0706647 Terminal Block Tools & Accessories 39
2967028 Relay Sockets & Hardware 29
3005963 Terminal Block Tools & Accessories 55
3036149 DIN Rail Terminal Blocks 166
Real Time Availability
Stock:
726 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.85
10:
$5.69
25:
$5.54
50:
$5.32
100:
$4.89
250:
$4.52
500:
$4.30
$3.83

To add to a project, please Log In.

152891228 199055221 128207237 138602125 143080215 165583196 166428406 189371948 172222596 172639243 111295997 167858023