|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3044212
Manufacturer Part #:

3044212

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 16-PE GROUND TERM BLK
Mouser Online Catalog Page 1,838, Mouser Online Catalog
PDF Page 1,838, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: -
Voltage Rating: -
Wire Gauge Range: 16 AWG - 4 AWG
Connection Method: Screw
Series: UT
Packaging: Bulk
Color: Green / Yellow
Flammability Rating: UL 94 V-0
Length: 55.3 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 12 mm
Wire Gauge Max: 4 AWG
Wire Gauge Min: 16 AWG
Part # Aliases: UT_16-PE UT16PE
Unit Weight: 1.652585 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3209517 DIN Rail Terminal Blocks 47
0443167251 Ferrite Clamp On Cores 36,131
3044571 DIN Rail Terminal Blocks 1,553
3020-01096-0 Digital Panel Meters 37
1051016:0001 Terminal Block Tools & Accessories 2,431
3200043 Terminals 9,296
3044199 DIN Rail Terminal Blocks 402
AP-B Switch Cases / Switch Covers 107
Real Time Availability
Stock:
91 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.39
10:
$6.21
25:
$6.05
50:
$5.81
100:
$5.34
250:
$4.93
500:
$4.70
$4.18

To add to a project, please Log In.

199055221 128207237 138602125 165583196 172222596 172639243 166428406 189371948 167858023 143080215