|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3044173
Manufacturer Part #:

3044173

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 10-PE GROUND TERM BLOCK
Mouser Online Catalog Page 1,838, Mouser Online Catalog
PDF Page 1,838, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 57 A
Voltage Rating: 800 V
Wire Gauge Range: 20-6
Connection Method: Screw
Series: UT
Packaging: Bulk
Color: Green / Yellow
Flammability Rating: UL 94 V-0
Height: 55 mm
Housing Material: Polyamide (PA)
Length: 47.7 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 10.2 mm
Wire Gauge Max: 6
Wire Gauge Min: 20
Part # Aliases: UT_10-PE UT10PE
Unit Weight: 1.009188 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,385
3022276 Terminal Block Tools & Accessories 2,798
3209510 DIN Rail Terminal Blocks 4,690
2963860 DIN Rail Terminal Blocks 62
3047028 Terminal Block Tools & Accessories 3,894
3044160 DIN Rail Terminal Blocks 434
3209523 DIN Rail Terminal Blocks 532
0801733 Mounting Hardware 282
3044188 DIN Rail Terminal Blocks 319
Real Time Availability
Stock:
190 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.65
10:
$5.50
25:
$5.35
50:
$5.14
100:
$4.72
250:
$4.36
500:
$4.16
$3.70

To add to a project, please Log In.

199055221 128207237 138602125 165583196 172639243 111295997 167858023 172222596 143080215 166428406 189371948