|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3044144
Manufacturer Part #:

3044144

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 6 BU FEEDTHRU TERM BLOCK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 41 A
Voltage Rating: 1 kV
Wire Gauge Range: 24-8
Connection Method: Screw
Series: UT
Packaging: Bulk
Color: Blue
Flammability Rating: UL 94 V-0
Height: 55 mm
Length: 47.7 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 8.2 mm
Wire Gauge Max: 8
Wire Gauge Min: 24
Part # Aliases: UT_6_BU UT6BU
Unit Weight: 0.487839 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3044131 DIN Rail Terminal Blocks 1,811
3022276 Terminal Block Tools & Accessories 2,818
3044102 DIN Rail Terminal Blocks 10,017
3047028 Terminal Block Tools & Accessories 3,937
3030161 Terminal Block Tools & Accessories 2,879
3030242 Terminal Block Tools & Accessories 692
3030336 Terminal Block Tools & Accessories 3,019
3044115 DIN Rail Terminal Blocks 989
3030323 Terminal Block Tools & Accessories 133
3044157 DIN Rail Terminal Blocks 249
Real Time Availability
Stock:
104 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.59
10:
$1.55
25:
$1.51
50:
$1.45
100:
$1.33
250:
$1.23
500:
$1.17
$1.04

To add to a project, please Log In.

152891228 199055221 128207237 138602125 172222596 189371948 111295997 143080215 165583196 167858023 166428406 172639243