Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3044131
Manufacturer Part #:

3044131

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 6 FEEDTHRU TERM BLOCK
Mouser Online Catalog Page 1,902, Mouser Online Catalog
PDF Page 1,902, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Color: Gray
Number of Positions: 2
Current Rating: 41 A
Voltage Rating: 1 kV
Wire Gauge Range: 24-8
Connection Method: Screw
Flammability Rating: UL 94 V-0
Height: 55 mm
Length: 47.7 mm
Series: UT
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Type: Wire to Wire
Width: 8.2 mm
Wire Gauge Max: 8
Wire Gauge Min: 24
Part # Aliases: UT_6 UT6
Unit Weight: 0.492072 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,320 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.59
  10: $1.55
  25: $1.51
  50: $1.45
  100: $1.33
  250: $1.23
  500: $1.17
  1,000: $1.04

To add to a project, please Log In.


This product is also available in:
152891228 199055221 128207237 138602125 143080215 165583196 189371948 111295997 172222596 172639243 166428406 167858023