|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3044128
Manufacturer Part #:

3044128

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 4-PE
Mouser Online Catalog Page 1,838, Mouser Online Catalog
PDF Page 1,838, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 41 A
Voltage Rating: 1 kV
Wire Gauge Range: 26-10
Connection Method: Screw
Series: UT
Packaging: Bulk
Color: Green / Yellow
Flammability Rating: UL 94 V-0
Height: 55 mm
Length: 47.7 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 6.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 26
Part # Aliases: UT_4-PE UT4PE
Unit Weight: 0.446921 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,247
3044102 DIN Rail Terminal Blocks 9,971
1051016:0001 Terminal Block Tools & Accessories 2,441
3047028 Terminal Block Tools & Accessories 3,894
3030336 Terminal Block Tools & Accessories 2,993
3030242 Terminal Block Tools & Accessories 642
3045127 DIN Rail Terminal Blocks 668
3045143 DIN Rail Terminal Blocks 617
3047167 Terminal Block Tools & Accessories 1,737
3045130 DIN Rail Terminal Blocks 524
Real Time Availability
Stock:
1,258 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.48
10:
$4.36
25:
$4.25
50:
$4.08
100:
$3.75
250:
$3.46
500:
$3.30
$2.94

To add to a project, please Log In.

128207237 199055221 138602125 143080215 165583196 166428406 172639243 189371948 111295997 167858023 172222596