Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3044115
Manufacturer Part #:

3044115

Manufacturer:

Description: DIN Rail Terminal Blocks UT 4 BU
Mouser Online Catalog Page 1,902, Mouser Online Catalog
PDF Page 1,902, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 2
Wire Gauge Range: 26-10
Current Rating: 32 A
Voltage Rating: 1 kV
Color: Blue
Connection Method: Screw
Flammability Rating: UL 94 V-0
Height: 55 mm
Length: 47.7 mm
Series: UT
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Type: Wire to Wire
Width: 6.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 26
Part # Aliases: UT_4_BU UT4BU
Unit Weight: 0.316407 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,861 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  10: $1.15
  25: $1.11
  50: $1.07
  100: $0.985
  250: $0.91
  500: $0.867
  1,000: $0.814
  2,500: $0.771

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2903362
Industrial Relays RIF-0-RPT 12 V DC, 1 N/O
Phoenix Contact
1: $11.09
USB-RS485-WE-1800-BT
USB Cables / IEEE 1394 Cables USB to RS485 Embeded ...
FTDI
1: $30.00
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $20.16
3200014
Terminals .5mm WH 20AWG
Phoenix Contact
1: $0.20
2868651
DIN Rail Power Supplies STEP-PS/1AC/24DC/2.5 24VDC ...
Phoenix Contact
1: $79.59
3044102
DIN Rail Terminal Blocks UT 4 DIN RAIL TERM.
Phoenix Contact
1: $1.01
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.51
3022276
Terminal Block Tools & Accessories CLIPFIX 35-5
Phoenix Contact
1: $1.03
3030242
Terminal Block Tools & Accessories FBS 3-6 3P PLUG ...
Phoenix Contact
1: $1.21
3030336
Terminal Block Tools & Accessories FBS 2-6 2P PLUG ...
Phoenix Contact
1: $0.61
UC232R-10
USB Cables / IEEE 1394 Cables USB to RS232 Embeded ...
FTDI
1: $18.50
3200522
Terminals 2.5mm BU 14AWG
Phoenix Contact
1: $0.23
3047167
Terminal Block Tools & Accessories ATP-UT PARTITIO ...
Phoenix Contact
1: $0.67
3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COV ...
Phoenix Contact
1: $0.56
2868567
DIN Rail Power Supplies STEP-PS/1AC/12DC/1.5 12VDC ...
Phoenix Contact
1: $54.21
3044128
DIN Rail Terminal Blocks UT 4-PE
Phoenix Contact
1: $4.49
3030349
Terminal Block Tools & Accessories FBS 5-6 5 POS B ...
Phoenix Contact
1: $2.35
3045143
DIN Rail Terminal Blocks UT 4 BK FEEDTHRU TERM BLO ...
Phoenix Contact
1: $1.24
43375-0001 (Cut Strip)
Headers & Wire Housings SABRE TERM 14-16G F Cut St ...
Molex
100: $0.07


This product is also available in:
152891228 199055221 128207237 138602125 143080215 165583196 166428406 172639243 111295997 167858023 172222596 189371948