|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3044092
Manufacturer Part #:

3044092

Manufacturer:

Description:
DIN Rail Terminal Blocks UT 2.5-PE GROUND TERM BLOCK
Mouser Online Catalog Page 1,838, Mouser Online Catalog
PDF Page 1,838, PDF Catalog Page
3044092 Datasheet 3044092 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Voltage Rating: 800 V
Wire Gauge Range: 26-12
Connection Method: Screw
Series: UT
Packaging: Bulk
Color: Green / Yellow
Flammability Rating: UL 94 V-0
Height: 55 mm
Housing Material: Polyamide (PA)
Length: 47.7 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Width: 5.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 26
Part # Aliases: UT_2,5-PE UT25PE
Unit Weight: 0.444805 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3044076 DIN Rail Terminal Blocks 4,507
0800886 Terminal Block Tools & Accessories 15,385
3045088 DIN Rail Terminal Blocks 1,705
3045062 DIN Rail Terminal Blocks 294
3044089 DIN Rail Terminal Blocks 1,279
3030190 Terminal Block Tools & Accessories 750
3047028 Terminal Block Tools & Accessories 3,894
3030161 Terminal Block Tools & Accessories 2,814
3030174 Terminal Block Tools & Accessories 1,011
3047167 Terminal Block Tools & Accessories 1,987
Real Time Availability
Stock:
861 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.04
10:
$3.93
25:
$3.83
50:
$3.68
100:
$3.38
250:
$3.12
500:
$2.98
$2.65

To add to a project, please Log In.

199055221 128207237 138602125 143080215 165583196 172222596 189371948 166428406 167858023 111295997 172639243