Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3044076
Manufacturer Part #:

3044076

Manufacturer:

Description: DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM
Mouser Online Catalog Page 1,902, Mouser Online Catalog
PDF Page 1,902, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 2
Wire Gauge Range: 26-12
Current Rating: 24 A
Voltage Rating: 1 kV
Color: Gray
Connection Method: Screw
Flammability Rating: UL 94 V-0
Height: 55 mm
Length: 47.7 mm
Series: UT
Factory Pack Quantity: 50
Tradename: CLIPLINE UT
Type: Wire to Wire
Width: 5.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 26
Part # Aliases: UT_2,5 UT25
Unit Weight: 0.257500 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,914 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.11
  10: $1.08
  25: $1.03
  50: $1.01
  100: $0.929
  250: $0.859
  500: $0.818
  1,000: $0.753
  2,500: $0.714

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $20.16
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.51
0801733
Mounting Hardware 2 meter DIN Rail
Phoenix Contact
2: $8.35
2866446
DIN Rail Power Supplies MINI-PS 240AC 24DC 1.3A
Phoenix Contact
1: $113.35
2966906
Industrial Relays PLC-RSC-12DC/21RELAY RELAY PN 65 ...
Phoenix Contact
1: $21.94
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.93
0916605
Circuit Breakers UT 6-TMC M 2A
Phoenix Contact
1: $16.56
3044089
DIN Rail Terminal Blocks UT 2.5 BU FEEDTHRU TERM B ...
Phoenix Contact
1: $1.09
3047167
Terminal Block Tools & Accessories ATP-UT PARTITIO ...
Phoenix Contact
1: $0.67
3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COV ...
Phoenix Contact
1: $0.56
2315256
Terminal Block Interface Modules VIP-2/SC/PDM-2/16 ...
Phoenix Contact
1: $36.97
3045062
DIN Rail Terminal Blocks UT 2.5 RD FEEDTHRU TERM B ...
Phoenix Contact
1: $1.16
3045088
DIN Rail Terminal Blocks UT 2.5 BK FEEDTHRU TERM B ...
Phoenix Contact
1: $1.16
3044092
DIN Rail Terminal Blocks UT 2.5-PE GROUND TERM BLO ...
Phoenix Contact
1: $4.05
3030161
Terminal Block Tools & Accessories FBS 2-5
Phoenix Contact
1: $0.61
3030190
Terminal Block Tools & Accessories FBS 5-5 5 POS B ...
Phoenix Contact
1: $2.40
3030174
Terminal Block Tools & Accessories FBS 3-5
Phoenix Contact
1: $1.23
2315078
Terminal Block Interface Modules VIP-3/SC/FLK40 40 ...
Phoenix Contact
1: $69.50
896H-1CH-D-R1-24VDC
Automotive Relays SPDT 24VDC QC w/ resistor
Song Chuan
1: $4.03
AP9872
AC Power Cords 120V 15A IEC320/C19
APC by Schneider Electric
1: $32.20


This product is also available in:
199055221 128207237 138602125 143080215 165583196 172222596 189371948 111295997 167858023 166428406 172639243