Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3036385
Manufacturer Part #:

3036385

Manufacturer:

Description:
DIN Rail Terminal Blocks ST 4-HESI (6.3X32)
Mouser Online Catalog Page 1,903, Mouser Online Catalog
PDF Page 1,903, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Color: Black
Number of Positions: 2
Current Rating: 10 A
Voltage Rating: 500 V
Wire Gauge Range: 28-10
Flammability Rating: UL 94 V-0
Height: 76.5 mm
Housing Material: Polyamide (PA)
Length: 76.5 mm
Series: ST
Factory Pack Quantity: 50
Tradename: CLIPLINE ST
Type: Wire to Wire
Width: 8.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 28
Part # Aliases: ST_4-HESI_(6,3X32) ST4HESI63X32
Unit Weight: 1 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
676 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.21
  10: $8.96
  25: $8.73
  50: $8.38
  100: $7.71
  250: $7.12
  500: $6.78
  1,000: $6.04

To add to a project, please Log In.


This product is also available in:
165583196 166428406 189371948 172222596 172639243 143080215 167858023