|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3036372
Manufacturer Part #:

3036372

Manufacturer:

Description:
DIN Rail Terminal Blocks ST 4-FSI/C
Mouser Online Catalog Page 2,042, Mouser Online Catalog
PDF Page 2,042, PDF Catalog Page
3036372 Datasheet 3036372 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 30 A
Voltage Rating: 400 V
Wire Gauge Range: 28 AWG - 10 AWG
Connection Method: Spring Cage
Series: ST
Color: Black
Flammability Rating: UL 94 V-0
Height: 51 mm
Housing Material: Polyamide (PA)
Length: 86.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE ST
Width: 8.2 mm
Wire Gauge Max: 10 AWG
Wire Gauge Min: 28 AWG
Part # Aliases: ST_4-FSI/C ST4FSIC
Unit Weight: 0.729466 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0712217 Circuit Breakers 729
3036042 DIN Rail Terminal Blocks 1,473
3030514 Terminal Block Tools & Accessories 1,174
0712314 Circuit Breakers 76
3031322 DIN Rail Terminal Blocks 198
3030284 Terminal Block Tools & Accessories 1,621
VLD2S00B-AZC00-000 Rocker Switches 516
3030307 Terminal Block Tools & Accessories 145
3036071 DIN Rail Terminal Blocks 69
3036660 Terminal Block Tools & Accessories 284
Real Time Availability
Stock:
963 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.85
10:
$6.66
25:
$6.49
50:
$6.23
100:
$5.73
250:
$5.29
500:
$5.04
$4.73
$4.49

To add to a project, please Log In.

143080215 165583196 172639243 167858023 172222596 166428406 189371948