|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3036042
Manufacturer Part #:

3036042

Manufacturer:

Description:
DIN Rail Terminal Blocks ST 2.5-3L
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 6 Position
Current Rating: 28 A
Voltage Rating: 500 V
Wire Gauge Range: 28 AWG - 12 AWG
Connection Method: Spring Cage
Series: ST
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 58 mm
Housing Material: Polyamide (PA)
Length: 99.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE ST
Width: 5.2 mm
Wire Gauge Max: 12 AWG
Wire Gauge Min: 28 AWG
Part # Aliases: ST_2,5-3L ST253L
Unit Weight: 0.641633 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3036372 DIN Rail Terminal Blocks 963
3030213 Terminal Block Tools & Accessories 1,047
42238-2 Terminals 14,774
3031270 DIN Rail Terminal Blocks 741
3030187 Terminal Block Tools & Accessories 662
3030161 Terminal Block Tools & Accessories 2,764
3030226 Terminal Block Tools & Accessories 161
VLD2S00B-AZC00-000 Rocker Switches 526
3036071 DIN Rail Terminal Blocks 69
3036660 Terminal Block Tools & Accessories 284
Real Time Availability
Stock:
1,473 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.27
10:
$6.09
25:
$5.94
50:
$5.70
100:
$5.24
250:
$4.84
500:
$4.61
$4.33
$4.10

To add to a project, please Log In.

143080215 165583196 189371948 167858023 172222596 166428406 172639243