|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3035692
Manufacturer Part #:

3035692

Manufacturer:

Description:
DIN Rail Terminal Blocks STME 6-DIO/R-L HV
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Component
Number of Positions: 1 Position
Current Rating: 5 A
Voltage Rating: 1000 V
Wire Gauge Range: 24-10
Connection Method: Spring Cage
Series: ST
Brand: Phoenix Contact
Color: Gray
Flammability Rating: UL 94 V-0
Height: 67.5 mm
Length: 100.8 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE ST
Width: 8.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 24
Part # Aliases: STME_6-DIO/R-L_HV STME6DIORLHV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 2,009
LM7805CT Linear Voltage Regulators 16,420
83-1R (SO-239) RF Connectors / Coaxial Connectors 1,068
83-822 RF Connectors / Coaxial Connectors 687
FGG.1B.306.CLAD52Z Circular Push Pull Connectors 83
108-1702-101 Test Plugs & Test Jacks 3,282
V33ZA5P Varistors 4,297
G7L-1A-TUBJ-CB-AC24 General Purpose Relays 157
V420LA20AP Varistors 1,487
V230LA20AP Varistors 1,014
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 26 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.70
10:
$11.38
25:
$11.09
50:
$10.64
100:
$9.78
250:
$9.04
500:
$8.61
$8.08

To add to a project, please Log In.

167858023 166428406 172639243 189371948 111295997 143080215 165583196 172222596