|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3035688
Manufacturer Part #:

3035688

Manufacturer:

Description:
DIN Rail Terminal Blocks STME 6-BE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Component
Number of Positions: 1 Position
Current Rating: 30 A
Voltage Rating: 500 V
Wire Gauge Range: 24-10
Connection Method: Spring Cage
Series: ST
Brand: Phoenix Contact
Color: Gray
Flammability Rating: UL 94 V-0
Height: 67.5 mm
Length: 100.8 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE ST
Width: 8.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 24
Part # Aliases: STME_6-BE STME6BE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3046430 DIN Rail Terminal Blocks 204
ED06D5 Solid State Relays - Industrial Mount 97
3036495 DIN Rail Terminal Blocks 63
53240-2 Terminals 3,390
SSR-HS-1 Relay Sockets & Hardware 12
2700486 Controllers 4
2701195 USB Connectors 5
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 26 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.07
10:
$10.77
25:
$10.50
50:
$10.07
100:
$9.26
250:
$8.55
500:
$8.15
$7.65

To add to a project, please Log In.

143080215 166428406 189371948 167858023 165583196 172222596 172639243