|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3031445
Manufacturer Part #:

3031445

Manufacturer:

Description:
DIN Rail Terminal Blocks ST-4 QUATTRO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 4 Position
Current Rating: 32 A
Voltage Rating: 800 V
Wire Gauge Range: 28 AWG - 10 AWG
Connection Method: Spring Cage
Series: ST
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 44 mm
Length: 87 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE ST
Width: 6.2 mm
Wire Gauge Max: 10 AWG
Wire Gauge Min: 28 AWG
Part # Aliases: ST_4-QUATTRO ST4QUATTRO
Unit Weight: 0.473377 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C016 30G006 100 12 Circular DIN Connectors 942
172167-1 Pin & Socket Connectors 15,782
1201442 Terminal Block Tools & Accessories 2,146
3022276 Terminal Block Tools & Accessories 2,798
3030514 Terminal Block Tools & Accessories 1,179
794059-1 Pin & Socket Connectors 7,481
03460877H Fuse Holder 210
3030459 Terminal Block Tools & Accessories 502
3030527 Terminal Block Tools & Accessories 249
7625 Cable Mounting & Accessories 5,889
Real Time Availability
Stock:
385 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.38
10:
$3.29
25:
$3.21
50:
$3.08
100:
$2.83
250:
$2.61
500:
$2.49
$2.34
$2.22

To add to a project, please Log In.

165583196 172222596 172639243 167858023 166428406 189371948 111295997 143080215