|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3031364
Manufacturer Part #:

3031364

Manufacturer:

Description:
DIN Rail Terminal Blocks ST-4
Mouser Online Catalog Page 1,839, Mouser Online Catalog
PDF Page 1,839, PDF Catalog Page
3031364 Datasheet 3031364 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 32 A
Voltage Rating: 800 V
Wire Gauge Range: 28 AWG - 10 AWG
Connection Method: Spring Cage
Series: ST
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 44 mm
Length: 56 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE ST
Width: 6.2 mm
Wire Gauge Max: 10 AWG
Wire Gauge Min: 28 AWG
Part # Aliases: ST_4 ST4
Unit Weight: 0.303709 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,214
3030271 Terminal Block Tools & Accessories 437
3044225 DIN Rail Terminal Blocks 726
RTE24615 General Purpose Relays 624
3030242 Terminal Block Tools & Accessories 638
3030336 Terminal Block Tools & Accessories 2,973
3031380 DIN Rail Terminal Blocks 282
3031377 DIN Rail Terminal Blocks 143
3036149 DIN Rail Terminal Blocks 166
3030420 Terminal Block Tools & Accessories 478
Real Time Availability
Stock:
436 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.92
10:
$1.87
25:
$1.82
50:
$1.75
100:
$1.61
250:
$1.48
500:
$1.41
$1.32
$1.26

To add to a project, please Log In.

143080215 165583196 172639243 111295997 167858023 172222596 166428406 189371948