|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3031306
Manufacturer Part #:

3031306

Manufacturer:

Description:
DIN Rail Terminal Blocks ST 2.5 QUATTRO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 4 Position
Current Rating: 28 A
Voltage Rating: 800 V
Wire Gauge Range: 28 AWG - 12 AWG
Connection Method: Spring Cage
Series: ST
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 44 mm
Length: 72 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE ST
Width: 5.2 mm
Wire Gauge Max: 12 AWG
Wire Gauge Min: 28 AWG
Part # Aliases: ST_2,5-QUATTRO ST25QUATTRO
Unit Weight: 0.337219 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,385
3030514 Terminal Block Tools & Accessories 1,179
3030190 Terminal Block Tools & Accessories 750
3030213 Terminal Block Tools & Accessories 1,047
3030161 Terminal Block Tools & Accessories 2,814
3030174 Terminal Block Tools & Accessories 1,011
3031322 DIN Rail Terminal Blocks 198
3022218 Terminal Block Tools & Accessories 2,758
3030815 Terminal Block Tools & Accessories 518
3031319 DIN Rail Terminal Blocks 140
Real Time Availability
Stock:
1,720 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.70
10:
$2.63
25:
$2.56
50:
$2.46
100:
$2.26
250:
$2.09
500:
$1.99
$1.86
$1.77

To add to a project, please Log In.

143080215 165583196 111295997 167858023 172222596 172639243 166428406 189371948