Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3031270
Manufacturer Part #:

3031270

Manufacturer:

Description: DIN Rail Terminal Blocks STTB 2.5
Mouser Online Catalog Page 1,903, Mouser Online Catalog
PDF Page 1,903, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 4
Wire Gauge Range: 28-12
Current Rating: 26 A
Voltage Rating: 500 V
Color: Gray
Flammability Rating: UL 94 V-0
Height: 55 mm
Length: 67.5 mm
Series: ST
Factory Pack Quantity: 50
Tradename: CLIPLINE ST
Type: Wire to Wire
Width: 5.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 28
Part # Aliases: STTB_2,5 STTB25
Unit Weight: 0.366849 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,657 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.81
  10: $3.72
  25: $3.54
  50: $3.47
  100: $3.20
  250: $2.95
  500: $2.81
  1,000: $2.59
  2,500: $2.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2903308
Industrial Relays RIF-2-RPT 24 V DC, 4 PDTs
Phoenix Contact
1: $13.34
3200043
Terminals 1.5mm BK 16AWG
Phoenix Contact
1: $0.20
3200535
Terminals 4mm GY 12AWG
Phoenix Contact
1: $0.34
3200522
Terminals 2.5mm BU 14AWG
Phoenix Contact
1: $0.23
3022218
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.18
3031500
DIN Rail Terminal Blocks ST 6 PE
Phoenix Contact
1: $7.19
3031393
DIN Rail Terminal Blocks ST-4 TWIN
Phoenix Contact
1: $1.95
3030161
Terminal Block Tools & Accessories FBS 2-5
Phoenix Contact
1: $0.61
3030213
Terminal Block Tools & Accessories FBS 10-5
Phoenix Contact
1: $4.89
3030190
Terminal Block Tools & Accessories FBS 5-5 5 POS B ...
Phoenix Contact
1: $2.40
3030514
Terminal Block Tools & Accessories D-ST 2.5 QUATTR ...
Phoenix Contact
1: $0.88
9912 010100
Hook-up Wire 12AWG 1C PVC 100ft SPOOL BLACK
Belden Wire & Cable
1: $184.67
1204517
Screwdrivers, Nut Drivers & Socket Drivers SZF 1-0 ...
Phoenix Contact
1: $11.09
109P0824H702
DC Fans Fan 80x15mm 24VDC
Sanyo Denki
1: $14.64
1N5408-T
Rectifiers Vr/1000V Io/3A T/R
Diodes Incorporated
1: $0.40
39533-2003
Pluggable Terminal Blocks 5.08MM EURO PLUG VERT RW ...
Molex
1: $2.00
KM80
Fan Accessories Fan Accessory 80mm Finger Guard
Sanyo Denki
1: $1.09
3030747
Terminal Block Tools & Accessories ATP-STTB 4
Phoenix Contact
1: $1.23
3030789
Terminal Block Tools & Accessories ATP-ST4-TWIN
Phoenix Contact
1: $1.06
3030459
Terminal Block Tools & Accessories D-STTB 2.5
Phoenix Contact
1: $0.92


This product is also available in:
143080215 165583196 172222596 172639243 166428406 167858023 189371948