|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3031241
Manufacturer Part #:

3031241

Manufacturer:

Description:
DIN Rail Terminal Blocks ST 2.5-TWIN
Mouser Online Catalog Page 1,839, Mouser Online Catalog
PDF Page 1,839, PDF Catalog Page
3031241 Datasheet 3031241 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 24 A
Voltage Rating: 800 V
Wire Gauge Range: 28 AWG - 12 AWG
Connection Method: Spring Cage
Series: ST
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 44 mm
Length: 60.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE ST
Width: 5.2 mm
Wire Gauge Max: 12 AWG
Wire Gauge Min: 28 AWG
Part # Aliases: ST_2,5-TWIN ST25TWIN
Unit Weight: 0.276195 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,228
3030213 Terminal Block Tools & Accessories 1,045
3022276 Terminal Block Tools & Accessories 2,686
3030514 Terminal Block Tools & Accessories 1,174
3031306 DIN Rail Terminal Blocks 1,720
3030161 Terminal Block Tools & Accessories 2,764
3030174 Terminal Block Tools & Accessories 1,003
3030488 Terminal Block Tools & Accessories 232
3022218 Terminal Block Tools & Accessories 2,688
3037326 DIN Rail Terminal Blocks 79
Real Time Availability
Stock:
967 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.89
10:
$1.84
25:
$1.79
50:
$1.72
100:
$1.58
250:
$1.46
500:
$1.39
$1.30
$1.24

To add to a project, please Log In.

143080215 165583196 166428406 189371948 167858023 172222596 111295997 172639243