|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3031212
Manufacturer Part #:

3031212

Manufacturer:

Description:
DIN Rail Terminal Blocks ST 2.5
Mouser Online Catalog Page 1,839, Mouser Online Catalog
PDF Page 1,839, PDF Catalog Page
3031212 Datasheet 3031212 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 24 A
Voltage Rating: 800 V
Wire Gauge Range: 28 AWG - 12 AWG
Connection Method: Spring Cage
Series: ST
Color: Gray
Flammability Rating: UL 94 V-0
Height: 44 mm
Length: 48.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE ST
Width: 5.2 mm
Wire Gauge Max: 12 AWG
Wire Gauge Min: 28 AWG
Part # Aliases: ST_2,5 ST25
Unit Weight: 0.214466 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,228
3031238 DIN Rail Terminal Blocks 547
3022276 Terminal Block Tools & Accessories 2,686
3030417 Terminal Block Tools & Accessories 2,148
3030161 Terminal Block Tools & Accessories 2,764
3030187 Terminal Block Tools & Accessories 662
3030721 Terminal Block Tools & Accessories 233
3037122 DIN Rail Terminal Blocks 61
Real Time Availability
Stock:
3,958 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.63
10:
$1.59
25:
$1.55
50:
$1.49
100:
$1.37
250:
$1.26
500:
$1.20
$1.13
$1.07

To add to a project, please Log In.

143080215 165583196 166428406 172639243 189371948 111295997 167858023 172222596