|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3031157
Manufacturer Part #:

3031157

Manufacturer:

Description:
DIN Rail Terminal Blocks STTB 1.5
Mouser Online Catalog Page 1,839, Mouser Online Catalog
PDF Page 1,839, PDF Catalog Page
3031157 Datasheet 3031157 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 4 Position
Current Rating: 17.5 A
Voltage Rating: 500 V
Wire Gauge Range: 28 AWG - 16 AWG
Connection Method: Spring Cage
Series: ST
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 55 mm
Housing Material: Polyamide (PA)
Length: 67.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE ST
Width: 4.2 mm
Wire Gauge Max: 16 AWG
Wire Gauge Min: 28 AWG
Part # Aliases: STTB_1,5 STTB15
Unit Weight: 0.278664 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,315
1201442 Terminal Block Tools & Accessories 2,146
3031212 DIN Rail Terminal Blocks 3,908
206430-1 Standard Circular Connector 5,598
3030213 Terminal Block Tools & Accessories 1,047
3030417 Terminal Block Tools & Accessories 1,048
3030459 Terminal Block Tools & Accessories 502
3030158 Terminal Block Tools & Accessories 268
3031526 DIN Rail Terminal Blocks 29
3030747 Terminal Block Tools & Accessories 76
Real Time Availability
Stock:
535 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.51
10:
$2.45
25:
$2.38
50:
$2.29
100:
$2.10
250:
$1.94
500:
$1.85
$1.74
$1.65

To add to a project, please Log In.

165583196 167858023 172222596 172639243 143080215 166428406 189371948