|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3031047
Manufacturer Part #:

3031047

Manufacturer:

Description:
DIN Rail Terminal Blocks ZPV 1.5/2.5 (8/1)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 9 Position
Current Rating: 24 A
Voltage Rating: 500 V
Wire Gauge Range: 26 AWG - 12 AWG
Connection Method: Spring Cage
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Length: 141 mm
Factory Pack Quantity: 1
Width: 5.2 mm
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: ZPV_1,5/2,5_(8/1) ZPV152581
Unit Weight: 0.819767 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE8FDP-B Modular Connectors / Ethernet Connectors 494
AD5231BRUZ10 Digital Potentiometer ICs 641
M64W103KB40 Trimmer Resistors - Through Hole 1,107
TW-E40-1020 PCBs & Breadboards 338
M64W104KB40 Trimmer Resistors - Through Hole 496
NE8MC-B Modular Connectors / Ethernet Connectors 196
AT4043 Switch Hardware 380
LCQT-TSSOP16 Sockets & Adapters 44
M64W202KB40 Trimmer Resistors - Through Hole 442
3031050 Terminal Block Tools & Accessories 28
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.33
10:
$18.56
25:
$18.07
50:
$17.47
100:
$17.22
250:
$16.15
500:
$15.32

To add to a project, please Log In.

165583196 172222596 172639243 166428406 189371948 143080215 167858023