Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3011038
Manufacturer Part #:

3011038

Manufacturer:

Description:
DIN Rail Terminal Blocks DLKB 2.5-PE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Color: Gray
Number of Positions: 7
Current Rating: 26 A
Voltage Rating: 400 V
Wire Gauge Range: 24-12
Connection Method: Screw
Flammability Rating: UL 94 V-0
Height: 77.5 mm
Length: 83.5 mm
Factory Pack Quantity: 50
Type: Wire to Wire
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: DLKB_2,5-PE DLKB25PE
Unit Weight: 1.323 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3118203 DIN Rail Terminal Blocks 2,160
0800886 Terminal Block Tools & Accessories 14,683
1051016:0001 Terminal Block Tools & Accessories 4,911
2715092 DIN Rail Terminal Blocks 671
2716774 Terminal Block Tools & Accessories 730
1051016:0011 Terminal Block Tools & Accessories 1,015
1201442 Terminal Block Tools & Accessories 3,579
70-781D5-1A Relay Sockets & Hardware 1,287
1051016:0021 Terminal Block Tools & Accessories 748
2715953 Terminal Block Tools & Accessories 6
Real Time Availability
Stock:
863 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.16
  10: $13.78
  25: $13.42
  50: $12.88
  100: $11.85
  250: $10.94
  500: $10.43
  1,000: $9.28

To add to a project, please Log In.


This product is also available in:
165583196 172639243 143080215 166428406 189371948 167858023 172222596