|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3008012
Manufacturer Part #:

3008012

Manufacturer:

Description:
DIN Rail Terminal Blocks UK35 TERMINAL BLOCK
Mouser Online Catalog Page 1,843, Mouser Online Catalog
PDF Page 1,843, PDF Catalog Page
3008012 Datasheet 3008012 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 150 A
Voltage Rating: 1 kV
Wire Gauge Range: 18-1/0
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 67 mm
Length: 50 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 15.2 mm
Wire Gauge Max: 1/0
Wire Gauge Min: 18
Part # Aliases: UK_35 UK35
Unit Weight: 2 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-480319-0 Pin & Socket Connectors 56,388
0441083 DIN Rail Terminal Blocks 235
3002018 DIN Rail Terminal Blocks 758
3003020 Terminal Block Tools & Accessories 1,031
1551 BK005 Hook-up Wire 8
3118012 DIN Rail Terminal Blocks 65
3006823 Terminal Block Tools & Accessories 11
3008025 DIN Rail Terminal Blocks 54
1551 RD005 Hook-up Wire 15
1551 BR005 Hook-up Wire 2
Real Time Availability
Stock:
178 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.95
10:
$17.46
25:
$17.01
50:
$16.32
100:
$15.01
250:
$13.87
500:
$13.21

To add to a project, please Log In.

143080215 165583196 172222596 172639243 166428406 189371948 111295997 167858023