|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3007217
Manufacturer Part #:

3007217

Manufacturer:

Description:
DIN Rail Terminal Blocks 8.2mm DBL LEVEL
Mouser Online Catalog Page 1,842, Mouser Online Catalog
PDF Page 1,842, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 4 Position
Current Rating: 6.3 A
Voltage Rating: 400 V
Wire Gauge Range: 24-12
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Black
Flammability Rating: UL 94 V-0
Length: 86.5 mm
Factory Pack Quantity: 1
Tradename: CLIPLINE UK
Width: 8.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: UKK_5-HESI_(6,3X32) UKK5HESI63X32
Unit Weight: 10.582189 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3007204 DIN Rail Terminal Blocks 290
3209536 DIN Rail Terminal Blocks 491
3118135 Terminal Block Tools & Accessories 63
2772080 Terminal Block Tools & Accessories 32
3030420 Terminal Block Tools & Accessories 488
0809803:0001 Terminal Block Tools & Accessories 65
3118151 Terminal Block Tools & Accessories 128
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.45
10:
$18.66
25:
$18.17
50:
$17.57
100:
$17.31
250:
$16.24
500:
$15.40

To add to a project, please Log In.

143080215 165583196 189371948 166428406 172639243 167858023 172222596