|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3007042
Manufacturer Part #:

3007042

Manufacturer:

Description:
DIN Rail Terminal Blocks 6.2mm DBL LEVEL BASE
Mouser Online Catalog Page 1,842, Mouser Online Catalog
PDF Page 1,842, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 4 Position
Current Rating: 26 A
Voltage Rating: 400 V
Wire Gauge Range: 24-12
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-2
Height: 73 mm
Length: 80 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: UKK_5-TG UKK5TG
Unit Weight: 0.821178 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1.5KE36CA TVS Diodes - Transient Voltage Suppressors 5,494
0921011 Terminal Block Tools & Accessories 257
2802316 Terminal Block Tools & Accessories 736
0921037 Terminal Block Tools & Accessories 234
0201139 Terminal Block Tools & Accessories 137
1201662 Terminal Block Tools & Accessories 220
0203276 Terminal Block Tools & Accessories 41
0203454 Terminal Block Tools & Accessories 46
5025462 Terminal Block Tools & Accessories 227
2715788 Terminal Block Tools & Accessories 3
Real Time Availability
Stock:
64 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.48
10:
$16.04
25:
$15.62
50:
$14.99
100:
$13.79
250:
$12.74
500:
$12.14
$11.38

To add to a project, please Log In.

143080215 165583196 167858023 172222596 172639243 166428406 189371948