|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3006043
Manufacturer Part #:

3006043

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 16 N 12.2mm FEEDTHRU GRAY
Mouser Online Catalog Page 1,843, Mouser Online Catalog
PDF Page 1,843, PDF Catalog Page
3006043 Datasheet 3006043 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 76 A
Voltage Rating: 800 V
Wire Gauge Range: 22 AWG - 4 AWG
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 54 mm
Length: 42.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 12.2 mm
Wire Gauge Max: 4 AWG
Wire Gauge Min: 22 AWG
Part # Aliases: UK_16_N UK16N
Unit Weight: 0.825411 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,315
3004362 DIN Rail Terminal Blocks 11,215
0251002.MXL Fuses with Leads (Through Hole) 16,828
1201442 Terminal Block Tools & Accessories 2,146
3005073 DIN Rail Terminal Blocks 472
5602100 Mounting Hardware 3
501503B00000G Heat Sinks 1,439
3006027 Terminal Block Tools & Accessories 459
0203276 Terminal Block Tools & Accessories 59
0443023 DIN Rail Terminal Blocks 205
Real Time Availability
Stock:
1,662 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.20
10:
$7.00
25:
$6.82
50:
$6.55
100:
$6.02
250:
$5.56
500:
$5.30
$4.97
$4.72

To add to a project, please Log In.

143080215 165583196 111295997 167858023 172222596 189371948 166428406 172639243