|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3005507
Manufacturer Part #:

3005507

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 10-DREHSI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 10 A
Voltage Rating: 500 V
Wire Gauge Range: 20-6
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Black
Flammability Rating: UL 94 V-2
Height: 64 mmm
Length: 62 mm
Factory Pack Quantity: 1
Tradename: CLIPLINE UK
Width: 12 mm
Wire Gauge Max: 6
Wire Gauge Min: 20
Part # Aliases: UK_10-DREHSI_(6,3X32) UK10DREHSI63X32
Unit Weight: 1.323 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,463
206044-1 Standard Circular Connector 5,212
H-22-6A Knobs & Dials 327
3022276 Terminal Block Tools & Accessories 2,686
3209510 DIN Rail Terminal Blocks 4,690
206043-1 Standard Circular Connector 3,443
3030161 Terminal Block Tools & Accessories 2,745
3030174 Terminal Block Tools & Accessories 953
3030417 Terminal Block Tools & Accessories 2,148
3030721 Terminal Block Tools & Accessories 233
Real Time Availability
Stock:
114 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.57
10:
$16.03
25:
$15.61
50:
$15.10
100:
$14.88
250:
$13.95
500:
$13.23

To add to a project, please Log In.

165583196 167858023 172222596 172639243 143080215 166428406 189371948