|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3005196
Manufacturer Part #:

3005196

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 10-TWIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 3 Position
Current Rating: 76 A
Voltage Rating: 800 V
Wire Gauge Range: 20-6
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 64 mm
Length: 56.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 10.2 mm
Wire Gauge Max: 6
Wire Gauge Min: 20
Part # Aliases: UK_10-TWIN UK10TWIN
Unit Weight: 1 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,228
3044076 DIN Rail Terminal Blocks 3,987
111-2223-001 Test Plugs & Test Jacks 2,445
3044128 DIN Rail Terminal Blocks 1,258
3030242 Terminal Block Tools & Accessories 638
3045127 DIN Rail Terminal Blocks 666
3045143 DIN Rail Terminal Blocks 615
3047167 Terminal Block Tools & Accessories 1,737
39505-1003 Pluggable Terminal Blocks 675
3005235 DIN Rail Terminal Blocks 6
Real Time Availability
Stock:
233 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.89
10:
$8.65
25:
$8.43
50:
$8.09
100:
$7.44
250:
$6.87
500:
$6.55
$6.14

To add to a project, please Log In.

143080215 165583196 111295997 166428406 189371948 172222596 172639243 167858023