|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3005109
Manufacturer Part #:

3005109

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 10-DREHSI (5X20)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 1 Position
Current Rating: 10 A
Voltage Rating: 500 V
Wire Gauge Range: 20 AWG - 6 AWG
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Black
Flammability Rating: UL 94 V-2
Height: 64 mm
Length: 62 mm
Factory Pack Quantity: 1
Tradename: CLIPLINE UK
Width: 12 mm
Wire Gauge Max: 6 AWG
Wire Gauge Min: 20 AWG
Part # Aliases: UK_10-DREHSI_(5X20) UK10DREHSI5X20
Unit Weight: 1.193318 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
91067-2 Hand Tools 1,598
3004362 DIN Rail Terminal Blocks 10,945
P2RF-05-E Relay Sockets & Hardware 1,959
2775375 DIN Rail Terminal Blocks 1,118
1N5819 Schottky Diodes & Rectifiers 12,503
2063388-1 Hand Tools 200
0001.2507 Cartridge Fuses 2,158
0203454 Terminal Block Tools & Accessories 46
2716020 DIN Rail Terminal Blocks 38
0202280 Terminal Block Tools & Accessories 14
Real Time Availability
Stock:
45 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.20
10:
$15.70
25:
$15.29
50:
$14.79
100:
$14.57
250:
$13.66
500:
$12.96

To add to a project, please Log In.

143080215 165583196 167858023 172222596 172639243 166428406 189371948