|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3005073
Manufacturer Part #:

3005073

Manufacturer:

Description:
DIN Rail Terminal Blocks 10.2mm UNIV. BLOCK
Mouser Online Catalog Page 1,843, Mouser Online Catalog
PDF Page 1,843, PDF Catalog Page
3005073 Datasheet 3005073 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 76 A
Voltage Rating: 800 V
Wire Gauge Range: 20-6
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 52 mm
Length: 42.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 10.2 mm
Wire Gauge Max: 6
Wire Gauge Min: 20
Part # Aliases: UK_10_N UK10N
Unit Weight: 0.592603 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,228
3004362 DIN Rail Terminal Blocks 10,945
5602100 Mounting Hardware 3
3003923 DIN Rail Terminal Blocks 568
3003020 Terminal Block Tools & Accessories 1,011
3003224 Terminal Block Tools & Accessories 430
0203276 Terminal Block Tools & Accessories 59
2715966 DIN Rail Terminal Blocks 127
1788130 Pluggable Terminal Blocks 36
1051032:0007 Terminal Block Tools & Accessories 158
Real Time Availability
Stock:
1,022 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.33
10:
$4.21
25:
$4.10
50:
$3.94
100:
$3.62
250:
$3.34
500:
$3.19
$2.99
$2.84

To add to a project, please Log In.

143080215 165583196 166428406 189371948 172222596 172639243 111295997 167858023