|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3005015
Manufacturer Part #:

3005015

Manufacturer:

Description:
DIN Rail Terminal Blocks 1P 10.2mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 57 A
Voltage Rating: 800 V
Wire Gauge Range: 20-8
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 47 mm, 52 mm, 54.5 mm
Length: 42.5 mm
Mounting Type: NS 32, NS 35/7.5, NS 35/15
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 8.2 mm
Wire Gauge Max: 8
Wire Gauge Min: 20
Part # Aliases: UK_10 UK10
Unit Weight: 0.557329 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,214
31-315-RFX RF Connectors / Coaxial Connectors 3,706
LPS54-M Switching Power Supplies 255
DPP50-24 DIN Rail Power Supplies 145
3001679 DIN Rail Terminal Blocks 1,230
3003224 Terminal Block Tools & Accessories 430
0200020 Terminal Block Tools & Accessories 359
RS-25-15 Switching Power Supplies 333
0709013 Fixed Terminal Blocks 109
0442011 DIN Rail Terminal Blocks 25
Real Time Availability
Stock:
152 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.76
10:
$4.63
25:
$4.51
50:
$4.33
100:
$3.98
250:
$3.68
500:
$3.50
$3.28
$3.12

To add to a project, please Log In.

172639243 143080215 166428406 189371948 111295997 165583196 167858023 172222596