|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3004524
Manufacturer Part #:

3004524

Manufacturer:

Description:
DIN Rail Terminal Blocks 8.2mm UNIV.BLOCK
Mouser Online Catalog Page 1,843, Mouser Online Catalog
PDF Page 1,843, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 57 A
Voltage Rating: 800 V
Wire Gauge Range: 24-8
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 52 mm
Length: 42.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 8.2 mm
Wire Gauge Max: 8
Wire Gauge Min: 24
Part # Aliases: UK__6_N UK6N
Unit Weight: 0.487839 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,228
3004362 DIN Rail Terminal Blocks 10,945
1201442 Terminal Block Tools & Accessories 2,076
0203263 Terminal Block Tools & Accessories 173
3003020 Terminal Block Tools & Accessories 1,011
3003224 Terminal Block Tools & Accessories 430
1052002 Terminal Block Tools & Accessories 562
0442079 DIN Rail Terminal Blocks 131
0801733 Mounting Hardware 226
1052015:0001 Terminal Block Tools & Accessories 133
Real Time Availability
Stock:
794 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.25
10:
$3.16
25:
$3.08
50:
$2.96
100:
$2.72
250:
$2.51
500:
$2.39
$2.24
$2.13

To add to a project, please Log In.

143080215 165583196 166428406 167858023 111295997 172222596 172639243 189371948